Microsemi SG7824R technical specifications.
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Output Type | Fixed |
| Output Voltage | 24V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG7824R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.