Microsemi SG7905AL-883B technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | -20V |
| Min Input Voltage | -7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG7905AL-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.