Microsemi SG7905K-883B technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG7905K-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.