Linear Regulator Negative 12V 3.3A 3-Pin TO-257 Tube
Microsemi SG7912IG/883B technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG7912IG/883B to view detailed technical specifications.
No datasheet is available for this part.