The SG7912K-JAN is a single negative fixed regulator with a dropout voltage of 1.1V and a maximum input voltage of -35V. It features a minimum output voltage of -12V and an output current of 1.5A. The device is packaged in a TO-3 case and is designed for through-hole mounting. The regulator operates over a temperature range of -55°C to 125°C and has a power supply rejection ratio of 54dB. It is part of Microsemi's military-grade series, meeting MIL-STD-883 standards.
Microsemi SG7912K-JAN technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.5A |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 4mA |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7912K-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.