Microsemi SGE2655-3GTR technical specifications.
| Depth | 37.1mm |
| Lead/Base Style | Gull Wing |
| Length | 10.5mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:35.4 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2655-3GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.