Microsemi SGE2658-1GTR technical specifications.
| Depth | 21mm |
| Lead/Base Style | Gull Wing |
| Length | 11.1mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2658-1GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.