Microsemi SGE2671-1G technical specifications.
| Depth | 25.5mm |
| Inductance | 47.8H |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:50 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2671-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.