Microsemi SGE2688-1G technical specifications.
| DC Resistance (DCR) | 168MR |
| Depth | 21mm |
| Inductance | 87uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.1mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:61.5 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2688-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.