Microsemi SGE2689-1 technical specifications.
| Depth | 21mm |
| Lead/Base Style | Gull Wing |
| Length | 11mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SGE2689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.