Microsemi SGE2692-3G technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:85 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2692-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.