Microsemi SM14LV1.7CE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM14LV1.7CE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.