Microsemi SM36E3/TR7 technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Working Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SM36E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.