Microsemi SM8LC03E3 technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 3.3V |
| Series | TVS Array™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM8LC03E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
