The SM8LC15E3/TR7 is a dual Zener diode from Microsemi, packaged in a SOIC case and designed for surface mount applications. It has a minimum breakdown voltage of 16.7V and can withstand a peak pulse power of 500W. The diode operates within a temperature range of -55°C to 150°C and is available in tape and reel packaging.
Microsemi SM8LC15E3/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM8LC15E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.