The SMAJ16CAHE3/TR7 from Microsemi is a surface mount bidirectional transient voltage suppressor with a clamping voltage of 26V. It features a low leakage current of 5uA and can operate within a temperature range of -65°C to 150°C. This component is designed for surface mount applications and is supplied on tape and reel. It has a peak pulse current of 19.2A and a peak pulse power of 500W.
Microsemi SMAJ16CAHE3/TR7 technical specifications.
| Clamping Voltage | 26V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMAJ16CAHE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.