The SMAJ200CE3/TR13 is a single Zener diode from Microsemi with a reverse standoff voltage of 200V and peak pulse power of 500W. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications. The diode is available on tape and reel packaging. It does not provide power line protection or radiation hardening.
Microsemi SMAJ200CE3/TR13 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMAJ200CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.