The SMAJ220CE3/TR13 is a single Zener diode with a reverse standoff voltage of 220V and a peak pulse power of 500W. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications. The diode is available on tape and reel packaging. It does not provide power line protection.
Microsemi SMAJ220CE3/TR13 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMAJ220CE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.