Microsemi SMAJ4734CE3/TR13 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Tolerance | 2% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMAJ4734CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.