The SMBG5.0A diode from Microsemi features a clamping voltage of 9.2V and a leakage current of 800uA. It operates within a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device has a peak pulse current of 65.2A and a peak pulse power of 600W. It is not RoHS compliant.
Microsemi SMBG5.0A technical specifications.
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBG5.0A to view detailed technical specifications.
No datasheet is available for this part.