The SMBG5923B/TR13 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 2W and a tolerance of 5%. The device features an impedance of 3.5R and a maximum reverse leakage current of 5uA.
Microsemi SMBG5923B/TR13 technical specifications.
| Impedance | 3.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBG5923B/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.