The SMBG6.0CA bidirectional diode from Microsemi features a minimum breakdown voltage of 6.67V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 800uA. The diode can withstand a peak pulse current of 58.3A and a peak pulse power of 600W. It is not radiation hardened and is not RoHS compliant.
Microsemi SMBG6.0CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBG6.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.