Microsemi SMBJ10A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Current | 353A |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ10A to view detailed technical specifications.
No datasheet is available for this part.