
The SMBJ15A is a single Zener diode with a minimum breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It has a peak pulse current of 24A and a peak pulse power of 600W. The diode is surface mount and available in tape and reel packaging. It is not RoHS compliant.
Microsemi SMBJ15A technical specifications.
| Current | 205A |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ15A to view detailed technical specifications.
No datasheet is available for this part.
