The SMBJ15AE3 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 16.7V. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and can handle a peak pulse current of 24A and a peak pulse power of 600W. The SMBJ15AE3 is compliant with RoHS regulations.
Microsemi SMBJ15AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ15AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
