The SMBJ220CE3/TR13 is a bidirectional Zener diode from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a peak pulse power rating of 600W and is designed for surface mount applications. The diode is not radiation hardened and does not provide power line protection.
Microsemi SMBJ220CE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ220CE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.