Microsemi SMBJ2K3.3E3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 4.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 2kW |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ2K3.3E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.