The SMBJ2K3.3E3/TR7 is a surface mount transient voltage suppressor from Microsemi. It has a minimum breakdown voltage of 4.6V and a maximum reverse leakage current of 700uA. The device can operate between -65°C and 150°C and has a peak pulse current of 10A and a peak pulse power of 2kW. It is available in tape and reel packaging for surface mount applications.
Microsemi SMBJ2K3.3E3/TR7 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 4.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 2kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ2K3.3E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.