Microsemi SMBJ2K5.0 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 5.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 2kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ2K5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.