The SMBJ33CAE3 is a bidirectional transient voltage suppressor from Microsemi, with a minimum breakdown voltage of 36.7V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and can withstand a peak pulse current of 11.3A and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Microsemi SMBJ33CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ33CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.