This unidirectional Zener diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse power rating of 600W and a reverse standoff voltage of 350V.
Microsemi SMBJ350E3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ350E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.