The SMBJ40A is a unidirectional Zener diode with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It features a surface mount package and a reverse breakdown voltage of 44.4V. The device has a peak pulse current of 9.3A and a peak pulse power of 600W. It is not RoHS compliant.
Microsemi SMBJ40A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ40A to view detailed technical specifications.
No datasheet is available for this part.