The SMBJ43AE3 is a unidirectional diode with a minimum breakdown voltage of 47.8V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 150°C. The device is surface mount and packaged in bulk. It can withstand a peak pulse current of 8.6A and a peak pulse power of 600W. The SMBJ43AE3 is RoHS compliant.
Microsemi SMBJ43AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ43AE3 to view detailed technical specifications.
No datasheet is available for this part.