Microsemi SMBJ440CE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ440CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.