The SMBJ4741AE3/TR13 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 2W and a maximum reverse leakage current of 5uA. The device is packaged in tape and reel format. It is not radiation hardened.
Microsemi SMBJ4741AE3/TR13 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ4741AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.