The SMBJ4763AE3/TR13 is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 2W and a maximum reverse leakage current of 5uA. The device is RoHS compliant and available in tape and reel packaging. The SMBJ4763AE3/TR13 has an impedance of 250R and a Zener voltage of 91V with a tolerance of 5%.
Microsemi SMBJ4763AE3/TR13 technical specifications.
| Impedance | 250R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ4763AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.