The SMBJ58A is a unidirectional rectifier diode with a reverse breakdown voltage of 64.4V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a leakage current of 1uA. The diode is designed for surface mount applications and is not RoHS compliant. It can withstand a peak pulse current of 6.4A and has a clamping voltage of 93.6V.
Microsemi SMBJ58A technical specifications.
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ58A to view detailed technical specifications.
No datasheet is available for this part.