The SMBJ58AE3 is a surface mount unidirectional diode with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. The device is RoHS compliant and suitable for use in high-temperature applications.
Microsemi SMBJ58AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ58AE3 to view detailed technical specifications.
No datasheet is available for this part.