Microsemi SMBJ6.0C-TR technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52.6A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ6.0C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.