The SMBJSAC10/TR13 is a unidirectional diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 29A. The diode is designed for surface mount applications and is packaged in tape and reel. It is not radiation hardened. The SMBJSAC10/TR13 is suitable for use in high-temperature environments.
Microsemi SMBJSAC10/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC10/TR13 to view detailed technical specifications.
No datasheet is available for this part.