The SMBJSAC12E3/TR13 is a surface mount transient voltage suppressor from Microsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 19V and a peak pulse current of 25A. It is available in a DO-214AA package and is packaged in tape and reel. The SMBJSAC12E3/TR13 is not radiation hardened.
Microsemi SMBJSAC12E3/TR13 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC12E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.