The SMBJSAC22E3/TR13 is a surface mount unidirectional diode from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a minimum breakdown voltage of 24.4V and a reverse standoff voltage of 22V. The diode can withstand a peak pulse current of 14A and a peak pulse power of 500W. It is available in a tape and reel packaging and is not radiation hardened.
Microsemi SMBJSAC22E3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC22E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.