The SMBJSAC36E3/TR13 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 40V. It can withstand a peak pulse current of 8.6A and a peak pulse power of 500W. The diode is designed to operate within a temperature range of -65°C to 150°C. It is available in a surface mount package, packaged on a tape and reel for easy installation.
Microsemi SMBJSAC36E3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC36E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.