The SMBJSAC5.0 is a bidirectional diode with a clamping voltage of 10V and a reverse breakdown voltage of 7.6V. It has a peak pulse current of 44A and a peak pulse power of 300W. The diode is rated for operation between -55°C and 150°C and is mounted using surface mount techniques. It is not RoHS compliant.
Microsemi SMBJSAC5.0 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10V |
| Leakage Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 44A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJSAC5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.