The SMBJ unidirectional diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 500W. The device is packaged in a surface mount configuration and is available on tape and reel. It has a minimum breakdown voltage of 55.5V and a reverse standoff voltage of 50V.
Microsemi SMBJSAC50/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 55.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC50/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.