Microsemi SMBJSAC6.0E3/TR13 technical specifications.
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 7.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.9V |
| Reverse Standoff Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC6.0E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.