The SMBJSAC75E3/TR13 diode from Microsemi features a minimum breakdown voltage of 83.3V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device is available in tape and reel packaging and can withstand a peak pulse power of 500W.
Microsemi SMBJSAC75E3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJSAC75E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.