The SMCG10CA is a bidirectional diode with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It can handle a peak pulse current of 88.2A and a peak pulse power of 1.5kW. The diode is available in a DO-215AB package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C, but is not RoHS compliant.
Microsemi SMCG10CA technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCG10CA to view detailed technical specifications.
No datasheet is available for this part.