The SMCG36A is a unidirectional transient voltage suppressor with a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is surface mountable and has a peak pulse current of 25.8A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Microsemi SMCG36A technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCG36A to view detailed technical specifications.
No datasheet is available for this part.