Microsemi SMCG36A/TR13 technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCG36A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.